reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 2078 :: Transistor 2SC 2078 NPN, 80 V, 3 A, TO-220

Item-No.: SC 2078
€1,20
Category of goods: 1


SC 2078

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC2078
    • Housing
    • TO-220
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 80 V
    • Ic
    • 3 A
    • Ptot
    • 10 W
    • fT
    • 150 MHz

Transistor 2SC 2078 NPN, 80 V, 3 A, TO-220



Manufacturer : CDIL
Factory number : 2SC2078
Package weight : 0.0018 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC2078
    • Housing
    • TO-220
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 80 V
    • Ic
    • 3 A
    • Ptot
    • 10 W
    • fT
    • 150 MHz
Datasheet/manual