reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 1827 :: Transistor 2SC 1827 NPN, 100 V, 4 A, TO-220

Item-No.: SC 1827
€0,50
Category of goods: 1 = discountable

SC 1827

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC1827
    • Housing
    • TO-220
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 100 V
    • Ic
    • 4 A
    • Ptot
    • 30 W
    • fT
    • 10 MHz

Transistor 2SC 1827 NPN, 100 V, 4 A, TO-220



Manufacturer : INCHANGE
Factory number : 2SC1827
Package weight : 0.0026 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC1827
    • Housing
    • TO-220
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 100 V
    • Ic
    • 4 A
    • Ptot
    • 30 W
    • fT
    • 10 MHz
Datasheet/manual