reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 1740 :: Transistor 2SC 1740S NPN, 40 V, 0.1 A, SC-72

Item-No.: SC 1740
€0,29
Category of goods: 1 = discountable

SC 1740

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC1740
    • Housing
    • SC-72
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 40 V
    • Ic
    • 0.1 A
    • Ptot
    • 0.3 W

Transistor 2SC 1740 NPN, 40 V, 0.1 A, SC-72



Manufacturer : ROHM
Factory number : 2SC1740S
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC1740
    • Housing
    • SC-72
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 40 V
    • Ic
    • 0.1 A
    • Ptot
    • 0.3 W
Datasheet/manual