reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 1675 :: Transistor 2SC 1675 NPN, 50 V, 0.03 A, TO-92

Item-No.: SC 1675
€0,14
Category of goods: 1


SC 1675

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC1675
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 50 V
    • Ic
    • 0.03 A
    • Ptot
    • 0.25 W

Transistor 2SC 1675 NPN, 50 V, 0.03 A, TO-92



Manufacturer : RENESAS
Factory number : 2SC1675
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC1675
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 50 V
    • Ic
    • 0.03 A
    • Ptot
    • 0.25 W
Datasheet/manual