reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 1384 :: Transistor 2SC 1384 NPN, 60 V, 1 A, TO-92L

Item-No.: SC 1384
€0,24
Category of goods: 1 = discountable

SC 1384

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC1384
    • Housing
    • TO-92L
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 1 A
    • Ptot
    • 1 W
    • fT
    • 200 MHz

Transistor 2SC 1384 NPN, 60 V, 1 A, TO-92L



Manufacturer : UTC UNISONIC TECHNOLOGIES
Factory number : 2SC1384
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC1384
    • Housing
    • TO-92L
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 1 A
    • Ptot
    • 1 W
    • fT
    • 200 MHz
Datasheet/manual