reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 1318 :: Transistor 2SC 1318 NPN, 60 V, 0.5 A, TO-92

Item-No.: SC 1318
€0,17
Category of goods: 1


2SC1318

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC1318
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 0.5 A
    • Ptot
    • 0.6 W
    • fT
    • 200 MHz

Transistor 2SC 1318 NPN, 60 V, 0.5 A, TO-92



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC1318
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 0.5 A
    • Ptot
    • 0.6 W
    • fT
    • 200 MHz
Datasheet/manual