reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SB 892 :: Transistor 2SB 892, Si-P, 60 V, 2 A, 1 W, 150 MHz

Item-No.: SB 892
€0,36
Category of goods: 1 = discountable

SB 892

  • Product Description
  • Technical information
  • General
    • Type
    • 2SB892
    • Housing
    • TO-92L
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 2 A
    • Ptot
    • 1 W

2SB 892



Manufacturer : SANYO
Factory number : 2SB892
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SB892
    • Housing
    • TO-92L
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 2 A
    • Ptot
    • 1 W
Datasheet/manual