reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SB 754 :: Transistor 2SB 754, Si-P, 50 V, 7 A, 60 W, 10 MHz

Item-No.: SB 754
€1,20
Category of goods: 1 = discountable

SB 754

  • Product Description
  • Technical information
  • General
    • Type
    • 2SB754
    • Housing
    • TO-3P(i)
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 50 V
    • Ic
    • 7 A
    • Ptot
    • 60 W
    • fT
    • 10 MHz

2SB 754



Manufacturer : INCHANGE
Factory number : 2SB754
Package weight : 0.0046 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SB754
    • Housing
    • TO-3P(i)
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 50 V
    • Ic
    • 7 A
    • Ptot
    • 60 W
    • fT
    • 10 MHz
Datasheet/manual