reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SB 688 :: Transistor 2SB 688, Si-P, 120 V, 8 A, 80 W, 10 MHz

Item-No.: SB 688
€0,93
Category of goods: 1


SB 688

  • Product Description
  • Technical information
  • General
    • Type
    • 2SB688
    • Housing
    • TO-3P(i)
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 8 A
    • Ptot
    • 80 W
    • fT
    • 10 MHz

2SB 688



Manufacturer : INCHANGE
Factory number : 2SB688
Package weight : 0.0046 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SB688
    • Housing
    • TO-3P(i)
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 8 A
    • Ptot
    • 80 W
    • fT
    • 10 MHz
Datasheet/manual