reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SB 507 :: Transistor 2SB 507, Si-P, 60 V, 3 A, 30 W, 8 MHz

Item-No.: SB 507
€0,40
Category of goods: 1 = discountable

SB 507

  • Product Description
  • Technical information
  • General
    • Type
    • 2SB507
    • Housing
    • TO-220
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 3 A
    • Ptot
    • 30 W
    • fT
    • 8 MHz

2SB 507



Manufacturer : INCHANGE
Factory number : 2SB507
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SB507
    • Housing
    • TO-220
    • Design
    • PNP
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 3 A
    • Ptot
    • 30 W
    • fT
    • 8 MHz
Datasheet/manual