reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 970 :: Transistor 2SA 970, Si-P, 120 V, 0.1 A, 100 MHz, 0.3 W

Item-No.: SA 970
€0,17
Category of goods: 1


SA 970

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA970
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 0.1 A
    • Ptot
    • 0.3 W
    • fT
    • 100 MHz

2SA 970



Manufacturer : CDIL
Factory number : 2SA970
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA970
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 0.1 A
    • Ptot
    • 0.3 W
    • fT
    • 100 MHz
Datasheet/manual