reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 968 :: Transistor 2SA 968, Si-P, 160 V, 1. 5 A, 25 W, 100 MHz

Item-No.: SA 968
€0,55
Category of goods: 1 = discountable

SA 968

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA968
    • Design
    • PNP
    • Housing
    • TO-220
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 1.5 A
    • Ptot
    • 25 W
    • fT
    • 100 MHz

2SA 968



Manufacturer : INCHANGE
Factory number : 2SA968
Package weight : 0.0018 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA968
    • Design
    • PNP
    • Housing
    • TO-220
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 1.5 A
    • Ptot
    • 25 W
    • fT
    • 100 MHz
Datasheet/manual