reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 966 :: Transistor 2SA 966, Si-P, 30 V, 1.5 A, 0.9 W, 120 MHz

Item-No.: SA 966
€0,24
Category of goods: 1 = discountable

SA 966

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA966
    • Design
    • PNP
    • Housing
    • TO-92MOD
  • Electrical values
    • Ucbo
    • 30 V
    • Ic
    • 1.5 A
    • Ptot
    • 0.9 W
    • fT
    • 120 MHz

2SA 966



Manufacturer : TOSHIBA
Factory number : 2SA966
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA966
    • Design
    • PNP
    • Housing
    • TO-92MOD
  • Electrical values
    • Ucbo
    • 30 V
    • Ic
    • 1.5 A
    • Ptot
    • 0.9 W
    • fT
    • 120 MHz
Datasheet/manual