reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 940 :: Transistor 2SA 940, Si-P, 150 V, 1.5 A, 25 W, 4 MHz

Item-No.: SA 940
€0,31
Category of goods: 1

SA 940

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA940
    • Design
    • PNP
    • Housing
    • TO-220
  • Electrical values
    • Ucbo
    • 150 V
    • Ic
    • 1.5 A
    • Ptot
    • 25 W
    • fT
    • 4 MHz

2SA 940



Manufacturer : CDIL
Factory number : 2SA940
Package weight : 0.0017 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA940
    • Design
    • PNP
    • Housing
    • TO-220
  • Electrical values
    • Ucbo
    • 150 V
    • Ic
    • 1.5 A
    • Ptot
    • 25 W
    • fT
    • 4 MHz
Datasheet/manual