reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 817 :: Transistor 2SA 817, Si-P, 80 V, 0.3 A, 0.6 W, 100 MHz

Item-No.: SA 817
€0,23
Category of goods: 1


SA 817

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA817
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 80 V
    • Ic
    • 0.3 A
    • Ptot
    • 0.6 W
    • fT
    • 100 MHz

2SA 817



Manufacturer : TOSHIBA
Factory number : 2SA817A
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA817
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 80 V
    • Ic
    • 0.3 A
    • Ptot
    • 0.6 W
    • fT
    • 100 MHz
Datasheet/manual