reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 733 :: Transistor 2SA 733, Si-P, 60 V, 0.1 A, 0.25 W, 180 MHz

Item-No.: SA 733
€0,05
Category of goods: 1


SA 733

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA733
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 0.15 A
    • Ptot
    • 0.25 W
    • fT
    • 50 MHz

2SA 733



Manufacturer : CDIL
Factory number : 2SA733
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA733
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 0.15 A
    • Ptot
    • 0.25 W
    • fT
    • 50 MHz
Datasheet/manual