reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1930 :: Transistor 2SA 1930, PNP, 180 V, 2 A, 20 W

Item-No.: SA 1930
€0,69
Category of goods: 1 = discountable

SA 1930

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1930
    • Design
    • PNP
    • Housing
    • 2-10R1A
  • Electrical values
    • Ucbo
    • 180 V
    • Ic
    • 2 A
    • Ptot
    • 20 W
    • fT
    • 200 MHz

Transistor 2SA 1930, PNP, 180 V, 2 A, 20 W



Manufacturer : TOSHIBA
Factory number : 2SA1930
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1930
    • Design
    • PNP
    • Housing
    • 2-10R1A
  • Electrical values
    • Ucbo
    • 180 V
    • Ic
    • 2 A
    • Ptot
    • 20 W
    • fT
    • 200 MHz
Datasheet/manual