reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1381 :: Transistor 2SA 1381, Si-P, 300 V, 0.1 A, 7 W, 150 MHz

Item-No.: SA 1381
€0,99
Category of goods: 1 = discountable

2SA1381 = KSA1381

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1381
    • Design
    • PNP
    • Housing
    • TO-126
  • Electrical values
    • Ucbo
    • 300 V
    • Ic
    • 0.1 A
    • Ptot
    • 7 W
    • fT
    • 150 MHz

2SA 1381



Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1381
    • Design
    • PNP
    • Housing
    • TO-126
  • Electrical values
    • Ucbo
    • 300 V
    • Ic
    • 0.1 A
    • Ptot
    • 7 W
    • fT
    • 150 MHz