reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1303 :: Transistor 2SA 1303, Si-P, 150 V, 14 A, 125 W, 50 MHz

Item-No.: SA 1303
€1,65
Category of goods: 1 = discountable

SA 1303

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1303
    • Design
    • PNP
    • Housing
    • TO-3PN
  • Electrical values
    • Ucbo
    • 150 V
    • Ic
    • 14 A
    • Ptot
    • 125 W
    • fT
    • 50 MHz

2SA 1303



Manufacturer : INCHANGE
Factory number : 2SA1303
Package weight : 0.0056 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1303
    • Design
    • PNP
    • Housing
    • TO-3PN
  • Electrical values
    • Ucbo
    • 150 V
    • Ic
    • 14 A
    • Ptot
    • 125 W
    • fT
    • 50 MHz
Datasheet/manual