reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1186 :: Transistor 2SA 1186, Si-P, 150 V, 10 A, 100 W, 60 MHz

Item-No.: SA 1186
€1,15
Category of goods: 1 = discountable

SA 1186

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1186
    • Design
    • PNP
    • Housing
    • TO-3PN
  • Electrical values
    • Ucbo
    • 150 V
    • Ic
    • 10 A
    • Ptot
    • 100 W
    • fT
    • 60 MHz

2SA 1186



Manufacturer : INCHANGE
Factory number : 2SA1186
Package weight : 0.0059 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1186
    • Design
    • PNP
    • Housing
    • TO-3PN
  • Electrical values
    • Ucbo
    • 150 V
    • Ic
    • 10 A
    • Ptot
    • 100 W
    • fT
    • 60 MHz
Datasheet/manual