reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1162 :: Transistor 2SA 1162, Si-P, 50 V, 0.15 A, SMD

Item-No.: SA 1162
€0,10
Category of goods: 1 = discountable

SA 1162

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1162
    • Design
    • PNP
    • Housing
    • SOT-23-5
  • Electrical values
    • Ucbo
    • 50 V
    • Ic
    • 0.15 A
    • Ptot
    • 0.15 W
    • fT
    • 80 MHz

2SA 1162

> 80 MHz



Manufacturer : CDIL
Factory number : 2SA1162
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1162
    • Design
    • PNP
    • Housing
    • SOT-23-5
  • Electrical values
    • Ucbo
    • 50 V
    • Ic
    • 0.15 A
    • Ptot
    • 0.15 W
    • fT
    • 80 MHz
Datasheet/manual