reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1156 :: Transistor 2SA 1156, Si-P, 400 V, 0.5 A, 10 W, > 1/5 µs

Item-No.: SA 1156
€0,28
Category of goods: 1 = discountable

2SA1156 = KSA1156

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1156
    • Design
    • PNP
    • Housing
    • TO-126
  • Electrical values
    • Ucbo
    • 400 V
    • Ic
    • 0.5 A
    • Ptot
    • 10 W

2SA 1156



Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1156
    • Design
    • PNP
    • Housing
    • TO-126
  • Electrical values
    • Ucbo
    • 400 V
    • Ic
    • 0.5 A
    • Ptot
    • 10 W
Datasheet/manual