reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1145 :: Transistor 2SA 1145, Si-P, 150 V, 0.05 A, 0.8 W

Item-No.: SA 1145
€0,24
Category of goods: 1


SA 1145

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1145
    • Design
    • PNP
    • Housing
    • TO-92MOD
  • Electrical values
    • Ucbo
    • 150 V
    • Ic
    • 0.05 A
    • Ptot
    • 0.8 W
    • fT
    • 200 MHz

2SA 1145

200 MHz



Manufacturer : TOSHIBA
Factory number : 2SA1145
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1145
    • Design
    • PNP
    • Housing
    • TO-92MOD
  • Electrical values
    • Ucbo
    • 150 V
    • Ic
    • 0.05 A
    • Ptot
    • 0.8 W
    • fT
    • 200 MHz
Datasheet/manual