reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1123 :: Transistor 2SA 1123, Si-P, 150 V, 0.05 A, 0.75 W

Item-No.: SA 1123
€0,67
Category of goods: 1

2SA1123

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1123
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 150 V
    • Ic
    • 0.05 A
    • Ptot
    • 0.75 W
    • fT
    • 200 MHz

2SA 1123

200 MHz



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1123
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 150 V
    • Ic
    • 0.05 A
    • Ptot
    • 0.75 W
    • fT
    • 200 MHz
Datasheet/manual