reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1110 :: Transistor 2SA 1110, Si-P, 120 V, 0.5 A, 5 W, 200 MHz

Item-No.: SA 1110
€0,50
Category of goods: 1


SA 1110

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1110
    • Design
    • PNP
    • Housing
    • TO-126
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 0.5 A
    • Ptot
    • 5 W
    • fT
    • 250 MHz

2SA 1110



Manufacturer : INCHANGE
Factory number : 2SA1110
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1110
    • Design
    • PNP
    • Housing
    • TO-126
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 0.5 A
    • Ptot
    • 5 W
    • fT
    • 250 MHz
Datasheet/manual