reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1085 :: Transistor 2SA 1085, Si-P, 120 V, 0.1 A, 0.4 W, 90 MHz

Item-No.: SA 1085
€0,99
Category of goods: 1
Bargain Item!
Limited amount available.

2SA1085

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1085
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 0.1 A
    • Ptot
    • 0.4 W
    • fT
    • 90 MHz

2SA 1085



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1085
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 0.1 A
    • Ptot
    • 0.4 W
    • fT
    • 90 MHz
Datasheet/manual