reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1011 :: Transistor 2SA 1011, Si-P, 180 V, 1.5 A, 25 W

Item-No.: SA 1011
€0,47
Category of goods: 1 = discountable

SA 1011

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1011
    • Design
    • PNP
    • Housing
    • TO-220AB
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 1.5 A
    • Ptot
    • 25 W
    • fT
    • 120 MHz

2SA 1011

100 MHz



Manufacturer : INCHANGE
Factory number : 2SA1011
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1011
    • Design
    • PNP
    • Housing
    • TO-220AB
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 1.5 A
    • Ptot
    • 25 W
    • fT
    • 120 MHz
Datasheet/manual