reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S 2055N :: Transistor S2055N NPN, 1500 V, 8 A, TO-3PIS

Item-No.: S 2055N
€1,20
Category of goods: 1 = discountable

S 2055N

  • Product Description
  • Technical information
  • General
    • Type
    • S2055N
    • Design
    • NPN
    • Housing
    • 2-16E3A
  • Electrical values
    • Ucbo
    • 1500 V
    • Ic
    • 8 A
    • Ptot
    • 50 W
    • fT
    • 2 MHz

Transistor S2055N NPN, 1500 V, 8 A, TO-3PIS



Manufacturer : INCHANGE
Factory number : 2S2055N
Package weight : 0.0052 kg
RoHS : conform
Technical information
  • General
    • Type
    • S2055N
    • Design
    • NPN
    • Housing
    • 2-16E3A
  • Electrical values
    • Ucbo
    • 1500 V
    • Ic
    • 8 A
    • Ptot
    • 50 W
    • fT
    • 2 MHz
Datasheet/manual