reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 6488 :: NPN TO-220AB transistor 80 V 15 A 75 W

Item-No.: 2N 6488
€0,61
Category of goods: 1 = Rabattfähig

2N 6488

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • TO-220AB
  • Electrical values
    • Uces
    • 80 V
    • Ptot
    • 75 W
    • fT
    • 5 MHz
    • B
    • 20 … 150
    • Ic
    • 15 A

Housing: TO-220AB



Manufacturer : INCHANGE
Factory number : 2N6488
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • TO-220AB
  • Electrical values
    • Uces
    • 80 V
    • Ptot
    • 75 W
    • fT
    • 5 MHz
    • B
    • 20 … 150
    • Ic
    • 15 A
Datasheet/manual