reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 6107 :: PNP TO-220 transistor 80 V 7 A 40 W

Item-No.: 2N 6107
€0,48
Category of goods: 1 = discountable

2N 6107

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 80 V
    • Ptot
    • 40 W
    • fT
    • 10 MHz
    • Ic
    • 7 A

PNP TO-220 transistor 80 V 7 A 40 W



Manufacturer : ON-SEMICONDUCTOR
Factory number : 2N6107
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 80 V
    • Ptot
    • 40 W
    • fT
    • 10 MHz
    • Ic
    • 7 A
Datasheet/manual