reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 5461 :: Transistor JFET TO-92 40 V 0.002 A 0.350 W

Item-No.: 2N 5461
€0,25
Category of goods: 1


2N 5461

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • JFET
    • Housing
    • TO-92
  • Electrical values
    • Ptot
    • 0.35 W
    • Udg
    • 40 V
    • Ic
    • 0.01 A





Manufacturer : ON-SEMICONDUCTOR
Factory number : 2N5461
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • JFET
    • Housing
    • TO-92
  • Electrical values
    • Ptot
    • 0.35 W
    • Udg
    • 40 V
    • Ic
    • 0.01 A
Datasheet/manual