reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 4416 :: Transistor N-Ch. TO-72 30V 0.005A 0.3W

Item-No.: 2N 4416
€3,80
Category of goods: 1 = discountable

2N 4416

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • TO-72
  • Electrical values
    • Uces
    • 30 V
    • Ic
    • 5 mA
    • Ptot
    • 0.3 W
    • fT
    • 400 MHz





Manufacturer : DISCRETE SEMICONDUCTOR
Factory number : 2N4416
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • TO-72
  • Electrical values
    • Uces
    • 30 V
    • Ic
    • 5 mA
    • Ptot
    • 0.3 W
    • fT
    • 400 MHz
Datasheet/manual