reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 4036 :: PNP TO-39 transistor 90 V 1 A 1 W

Item-No.: 2N 4036
€0,52
Category of goods: 1


2N 4036

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • TO-39
  • Electrical values
    • Uces
    • 90 V
    • Ptot
    • 1 W
    • fT
    • 60 MHz
    • Ic
    • 1 A





Manufacturer : CDIL
Factory number : 2N4036
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • TO-39
  • Electrical values
    • Uces
    • 90 V
    • Ptot
    • 1 W
    • fT
    • 60 MHz
    • Ic
    • 1 A
Datasheet/manual