reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 3771 :: Transistor NPN TO-3 50V 30A 150W

Item-No.: 2N 3771
€1,60
Category of goods: 1 = discountable

2N 3771

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 50 V
    • Ptot
    • 0.15 W
    • fT
    • >0.2 MHz
    • Ic
    • 30 A

Housing: TO-3



Manufacturer : INCHANGE
Factory number : 2N3771
Package weight : 0.0119 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 50 V
    • Ptot
    • 0.15 W
    • fT
    • >0.2 MHz
    • Ic
    • 30 A
Datasheet/manual