reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 2907A SMD :: Transistor SMD PNP SOT-23 80V 1A 0.8W

Item-No.: 2N 2907A SMD
€0,04
Category of goods: 1 = discountable

2N2907A

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-23
  • Electrical values
    • Uces
    • 80 V
    • Ptot
    • 0.8 W
    • fT
    • 100 MHz
    • Ic
    • 1 A





Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-23
  • Electrical values
    • Uces
    • 80 V
    • Ptot
    • 0.8 W
    • fT
    • 100 MHz
    • Ic
    • 1 A
Datasheet/manual