reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 2906A :: Transistor PNP TO-18 60 V 0.6 A 0.4 W

Item-No.: 2N 2906A
€0,22
Category of goods: 1
Bargain Item!
Limited amount available.


2N2906A

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • TO-18
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 600 mA
    • Ptot
    • 0.4 W
    • fT
    • >200 MHz





Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • TO-18
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 600 mA
    • Ptot
    • 0.4 W
    • fT
    • >200 MHz
Datasheet/manual