reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 2368 :: NPN TO-18 transistor 40 V 0.2 A 0.36 W

Item-No.: 2N 2368
€0,28
Category of goods: 1
Bargain Item!
Limited amount available.


2N2368

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-18
  • Electrical values
    • Uces
    • 40 V
    • Ic
    • 200 mA
    • Ptot
    • 0.36 W
    • fT
    • 400 MHz
    • B
    • >20





Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-18
  • Electrical values
    • Uces
    • 40 V
    • Ic
    • 200 mA
    • Ptot
    • 0.36 W
    • fT
    • 400 MHz
    • B
    • >20
Datasheet/manual