reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 2222A :: NPN TO-18 transistor 40 V 0.8 A 0.5 W

Item-No.: 2N 2222A
€0,39
Category of goods: 1


2N 2222A

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-18
  • Electrical values
    • Uces
    • 40 V
    • Ic
    • 800 mA
    • Ptot
    • 0.5 W
    • fT
    • 300 MHz
    • B
    • 100 ... 300





Manufacturer : CDIL
Factory number : 2N2222A
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-18
  • Electrical values
    • Uces
    • 40 V
    • Ic
    • 800 mA
    • Ptot
    • 0.5 W
    • fT
    • 300 MHz
    • B
    • 100 ... 300
Datasheet/manual