reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 2222A SMD :: Transistor SMD NPN SOT-23 40V 0.8A 0.4W

Item-No.: 2N 2222A SMD
€0,04
Category of goods: 1


2N 2222A SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • SOT-23
  • Electrical values
    • Uces
    • 40 V
    • Ic
    • 800 mA
    • Ptot
    • 0.4 W
    • fT
    • 300 MHz

Transistor SOT23 housing



Manufacturer : NXP
Factory number : PMBT2222A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • SOT-23
  • Electrical values
    • Uces
    • 40 V
    • Ic
    • 800 mA
    • Ptot
    • 0.4 W
    • fT
    • 300 MHz