reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 2219 :: NPN TO-39 transistor 60 V 0.8 A 0.8 W

Item-No.: 2N 2219
€0,45
Category of goods: 1 = discountable

2N 2219

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-39
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 800 mA
    • Ptot
    • 0.8 W
    • fT
    • 250 MHz
    • B
    • >100





Manufacturer : CDIL
Factory number : 2N2219
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-39
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 800 mA
    • Ptot
    • 0.8 W
    • fT
    • 250 MHz
    • B
    • >100
Datasheet/manual