reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 1893 :: Transistor NPN TO-39 120V 0.5A 0.8W

Item-No.: 2N 1893
€0,44
Category of goods: 1


2N 1893

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-39
  • Electrical values
    • Uces
    • 120 V
    • Ic
    • 500 mA
    • Ptot
    • 0.8 W
    • fT
    • 70 MHz





Manufacturer : CDIL
Factory number : 2N1893
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-39
  • Electrical values
    • Uces
    • 120 V
    • Ic
    • 500 mA
    • Ptot
    • 0.8 W
    • fT
    • 70 MHz
Datasheet/manual