reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRAFO TE 137 :: Universal transformer, 2 A, 1x 3 - 30 V, 2x 3 - 15 V

Item-No.: TRAFO TE 137
€33,60
Category of goods: 1 = discountable

TRAFO TE 137

  • Product Description
  • Technical information
  • General
    • Type
    • Universal transformer
    • Technology
    • Double voltages up to 15 V
  • Electrical values
    • Operating voltage
    • 230 V
    • Output
    • 3-30 (in 3 V steps) VAC
    • Current
    • 2
  • Measures
    • Width
    • 65 mm
    • Height
    • 63 mm
    • Depth
    • 82 mm
  • Interfaces
    • Connection
    • Soldered connections
  • Weights
    • Weight
    • 1.07 kg

Transformer 2 A
Primary voltage: 230V
Secondary voltage: All
voltages
from 3 - 30 V in
can be absorbed in 3 V steps,
likewise
double
voltages to 15 V:
3 V, 6 V, 9 V, 12 V, 15 V,
18 V, 21 V, 24 V, 27 V,
30 V, 2x3 V, 2x6 V,
9 V, 2x12 V, 2x15 V
as per VDE0550/not
short-circuit proof/
ta 40/E
65x63x82 mm/1.07 kg



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : TE 137
Package weight : 1.147 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal transformer
    • Technology
    • Double voltages up to 15 V
  • Electrical values
    • Operating voltage
    • 230 V
    • Output
    • 3-30 (in 3 V steps) VAC
    • Current
    • 2
  • Measures
    • Width
    • 65 mm
    • Height
    • 63 mm
    • Depth
    • 82 mm
  • Interfaces
    • Connection
    • Soldered connections
  • Weights
    • Weight
    • 1.07 kg
Datasheet/manual