reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NT 48VA 2X15 :: Mains transformer, open design, 48 VA, 2x 15 V

Item-No.: NT 48VA 2X15
€20,90
Category of goods: 1 = discountable

NT 48VA 2X15

  • Product Description
  • Technical information
  • General
    • Type
    • Open power transformer
  • Electrical values
    • Performance
    • 50 W
    • Operating voltage
    • 230 V
    • Output
    • 2x 15 VAC
    • Current
    • 2x 1.67
    • No-load voltage factor
    • 1.15
  • Other
    • Temperature class
    • ta 40°/E
  • Measures
    • Width
    • 75 mm
    • Height
    • 67 mm
    • Depth
    • 59 mm
  • Interfaces
    • Connection
    • Soldered connections

50 VA EL 75/26.5
PRIMARY 230 V
SECONDARY 15 V 2X 1.666 A
H/W/D = 67x75x59 mm,
OPEN CIRCUIT VOLTAGE
FACTOR: APPROX. 1.15



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : EL 50/15
Package weight : 0.867 kg
RoHS : conform
Technical information
  • General
    • Type
    • Open power transformer
  • Electrical values
    • Performance
    • 50 W
    • Operating voltage
    • 230 V
    • Output
    • 2x 15 VAC
    • Current
    • 2x 1.67
    • No-load voltage factor
    • 1.15
  • Other
    • Temperature class
    • ta 40°/E
  • Measures
    • Width
    • 75 mm
    • Height
    • 67 mm
    • Depth
    • 59 mm
  • Interfaces
    • Connection
    • Soldered connections