reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NT 24VA 2X6 :: Mains transformer, open design, 24 VA, 2x 6 V

Item-No.: NT 24VA 2X6
€15,95
Category of goods: 1


NT 24VA 2X6

  • Product Description
  • Technical information
  • General
    • Type
    • Open power transformer
  • Electrical values
    • Performance
    • 28 W
    • Operating voltage
    • 230 V
    • Output
    • 2x 6 VAC
    • Current
    • 2x 2,33
    • No-load voltage factor
    • 1.16
  • Other
    • Temperature class
    • ta 40°/E
  • Measures
    • Width
    • 60 mm
    • Height
    • 55 mm
    • Depth
    • 50 mm
  • Interfaces
    • Connection
    • Soldered connections

28 VA EL 60/30
PRIMARY 230 V
SECONDARY 6 V 2X 2.333 A
W/H/D = 55X60X50 mm
OPEN CIRCUIT VOLTAGE
FACTOR: APPROX. 1.16



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : EL 28/6
Package weight : 0.527 kg
RoHS : conform
Technical information
  • General
    • Type
    • Open power transformer
  • Electrical values
    • Performance
    • 28 W
    • Operating voltage
    • 230 V
    • Output
    • 2x 6 VAC
    • Current
    • 2x 2,33
    • No-load voltage factor
    • 1.16
  • Other
    • Temperature class
    • ta 40°/E
  • Measures
    • Width
    • 60 mm
    • Height
    • 55 mm
    • Depth
    • 50 mm
  • Interfaces
    • Connection
    • Soldered connections