reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NT 12VA 2X9 :: Mains transformer, open design, 12 VA, 2x 9 V

Item-No.: NT 12VA 2X9
€11,30
Category of goods: 1 = discountable

NT 12VA 2X9

  • Product Description
  • Technical information
  • General
    • Type
    • Open power transformer
  • Electrical values
    • Performance
    • 13 W
    • Operating voltage
    • 230 V
    • Output
    • 2x 9 VAC
    • Current
    • 2x 0,72
    • No-load voltage factor
    • 1.28
  • Other
    • Temperature class
    • ta 40°/E
  • Measures
    • Width
    • 54 mm
    • Height
    • 50 mm
    • Depth
    • 44 mm
  • Interfaces
    • Connection
    • Soldered connections

13 VA EL 54/18.8
PRIMARY 230 V
SECONDARY 9 V, 2X 0.722 A
W/H/D = 50x54x40 mm,
OPEN CIRCUIT VOLTAGE
FACTOR: APPROX. 1.28



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : EL 13/9
Package weight : 0.378 kg
RoHS : conform
Technical information
  • General
    • Type
    • Open power transformer
  • Electrical values
    • Performance
    • 13 W
    • Operating voltage
    • 230 V
    • Output
    • 2x 9 VAC
    • Current
    • 2x 0,72
    • No-load voltage factor
    • 1.28
  • Other
    • Temperature class
    • ta 40°/E
  • Measures
    • Width
    • 54 mm
    • Height
    • 50 mm
    • Depth
    • 44 mm
  • Interfaces
    • Connection
    • Soldered connections