reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NT 108VA 2X9 :: Mains transformer, open design, 100 VA, 2x9 V

Item-No.: NT 108VA 2X9
€27,80
Category of goods: 1


NT 108VA 2X9

  • Product Description
  • Technical information
  • General
    • Type
    • Open power transformer
  • Electrical values
    • Performance
    • 100 W
    • Operating voltage
    • 230 V
    • Output
    • 2x 9 VAC
    • Current
    • 2x 5,56
    • No-load voltage factor
    • 1.11
  • Other
    • Temperature class
    • ta 40°/E
  • Measures
    • Width
    • 84 mm
    • Height
    • 76 mm
    • Depth
    • 80 mm
  • Interfaces
    • Connection
    • Soldered connections

Mains transformer, rated power 100 VA

Primary: 230 V
Secondary: 2x 9 V, 2x 5.555 A
Core type: EL 84/43.5



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : EL 100/9
Package weight : 1.648 kg
RoHS : conform
Technical information
  • General
    • Type
    • Open power transformer
  • Electrical values
    • Performance
    • 100 W
    • Operating voltage
    • 230 V
    • Output
    • 2x 9 VAC
    • Current
    • 2x 5,56
    • No-load voltage factor
    • 1.11
  • Other
    • Temperature class
    • ta 40°/E
  • Measures
    • Width
    • 84 mm
    • Height
    • 76 mm
    • Depth
    • 80 mm
  • Interfaces
    • Connection
    • Soldered connections