reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RKT 30012 :: Toroidal transformer, 300 VA, 2 x 12 V, 2 x 12.5 A

Item-No.: RKT 30012
€46,80
Category of goods: 1


RKT 30012

  • Product Description
  • Technical information
  • General
    • Type
    • Toroidal transformer
  • Electrical values
    • Performance
    • 300 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 12 VAC
    • Current
    • 2x 12.5
  • Other
    • Temperature class
    • ta 40
  • Implementation
    • Protection class
    • IP00
  • Measures
    • Ø
    • 127 mm
    • Height
    • 55 mm
  • Interfaces
    • Connection
    • Open cable ends (length approx. 200 mm)
  • Weights
    • Weight
    • Approx. 3.4 kg

Toroidal transformer, rated power 300 VA

Primary: 230 V, 50 - 60 Hz
Secondary: 2 x 12 V, 2 x 12.5 A

* In accordance with VDE 0570
* Low leakage field
* Hum and noise almost entirely eliminated
* Open design with approx. 200-mm connectors
* Basic single hole mounting
* Protection class: IP00
* Insulation class: ta40
* Dimensions: 127 x 55 mm
* Weight: approx. 3.4 kg

Please be aware of connection assignment!



Package weight : 3.178 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toroidal transformer
  • Electrical values
    • Performance
    • 300 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 12 VAC
    • Current
    • 2x 12.5
  • Other
    • Temperature class
    • ta 40
  • Implementation
    • Protection class
    • IP00
  • Measures
    • Ø
    • 127 mm
    • Height
    • 55 mm
  • Interfaces
    • Connection
    • Open cable ends (length approx. 200 mm)
  • Weights
    • Weight
    • Approx. 3.4 kg