reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RKPT 10212 :: Toroidal transformer, PCB, 10 VA, 2 x 12 V, 417 mA

Item-No.: RKPT 10212
€13,40
Category of goods: 1 = discountable

RKPT 10212

  • Product Description
  • Technical information
  • General
    • Type
    • Toroidal transformer
  • Electrical values
    • Performance
    • 10 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 12 VAC
    • Current
    • 2x 417
    • No-load voltage
    • 2x 14,6 V
  • Other
    • Temperature class
    • ta 60°/E
  • Measures
    • Length
    • 55 mm
    • Width
    • 55 mm
    • Height
    • 26 mm
  • Interfaces
    • Connection
    • PCB mounting

PCB toroidal transformer, 10 VA

Primary: 2 x 115 V
Secondary: 2 x 12 V

Manufacturer: TALEMA
Efficiency: 82%
No load current: 3.0 mA
Test voltage: 4 kV
Temperature resistance: T60/E
Temperature increase under nominal load: 24 K
Fuse: 230 V, T: 80 mA
Insulation class: A (105°C), B (125°C)
Weight: 252 g



Manufacturer : TALEMA
Factory number : 70024K
Package weight : 0.251 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toroidal transformer
  • Electrical values
    • Performance
    • 10 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 12 VAC
    • Current
    • 2x 417
    • No-load voltage
    • 2x 14,6 V
  • Other
    • Temperature class
    • ta 60°/E
  • Measures
    • Length
    • 55 mm
    • Width
    • 55 mm
    • Height
    • 26 mm
  • Interfaces
    • Connection
    • PCB mounting
Datasheet/manual