reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NFU 1-3 :: NF TRANSFORMER

Item-No.: NFU 1-3
€2,80
Category of goods: 1


NFU 1-3

  • Product Description
  • Technical information
  • General
    • Type
    • Transformer
    • Technology
    • Two-chamber coil
  • Electrical values
    • Transformation
    • 1 : 3
    • R primary
    • 4.6 Ohm
    • R secundary
    • 47 Ohm
    • Test voltage
    • 4 kV/2s V
  • Measures
    • Length
    • 21 mm
    • Width
    • 18.2 mm
    • Height
    • 19.3 mm
    • Content spacing
    • 10 mm
    • Content spacing 2
    • 12.5 mm
  • Interfaces
    • Connection
    • PCB mounting

Low-frequency transformer

Cast design for installation in printed circuits, dual-chamber winding

Ratio: 1:3



Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transformer
    • Technology
    • Two-chamber coil
  • Electrical values
    • Transformation
    • 1 : 3
    • R primary
    • 4.6 Ohm
    • R secundary
    • 47 Ohm
    • Test voltage
    • 4 kV/2s V
  • Measures
    • Length
    • 21 mm
    • Width
    • 18.2 mm
    • Height
    • 19.3 mm
    • Content spacing
    • 10 mm
    • Content spacing 2
    • 12.5 mm
  • Interfaces
    • Connection
    • PCB mounting
Datasheet/manual