reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UI 39/17 215 :: Transformer 24 VA, 2 x 15 V, 2 x 800 mA

Item-No.: UI 39/17 215
€10,70
Category of goods: 1


UI 39/17 215

  • Product Description
  • Technical information
  • General
    • Type
    • Flat transformer
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Operating voltage
    • 2x 115 V
    • Output
    • 2x 15 VAC
    • No-load voltage
    • 2x 19,2 V
    • Current
    • 2x 800
    • Performance
    • 24 VA
  • Other
    • Temperature class
    • ta 40°/E
  • Measures
    • Length
    • 68 mm
    • Width
    • 57 mm
    • Height
    • 31 mm

Vacuum-sealed flat transformer with dual-chamber winding, 24VA. Tests marks: VDE, CSA, UL etc.

Primary: 2x115V, pin 1-4/9-6
Secondary: 15V / 800mA, pin 12-14/19-17



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : FL 24/15
Package weight : 0.474 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat transformer
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Operating voltage
    • 2x 115 V
    • Output
    • 2x 15 VAC
    • No-load voltage
    • 2x 19,2 V
    • Current
    • 2x 800
    • Performance
    • 24 VA
  • Other
    • Temperature class
    • ta 40°/E
  • Measures
    • Length
    • 68 mm
    • Width
    • 57 mm
    • Height
    • 31 mm
Datasheet/manual